
8-position SPST DIP switch with a standard slide actuator. Features gold-plated copper contacts and a 1.27mm terminal pitch for surface mount applications. Rated for 6VDC and 100mA, with an electrical life of 1000 cycles. Operates within a temperature range of -40°C to 80°C and is RoHS compliant and washable. Supplied on tape and reel.
Apem DHS8S technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DHS |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DHS8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
