Apem DKPT65105157 technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Apem DKPT65105157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
