Apem DKPT6510553 technical specifications.
| Color | Red |
| Contact Style | Shorting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | PT65 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Apem DKPT6510553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
