
SPST rotary and slide actuator DIP switch featuring a 0.7mm nylon slide actuator and gull wing SMD termination. This surface mount switch offers a 2.54mm terminal pitch, 24VDC voltage rating, and 25mA current rating. Constructed with glass and polyphenylene body materials and brass/copper alloy contacts with gold/nickel plating, it provides 2000 electrical and mechanical cycles. Operating temperature range is -20°C to 85°C.
Apem DM01 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Length | 0.137inch |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DM01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
