
4-position SPST slide DIP switch featuring a straight, surface-mount orientation with gull wing termination. This component offers a 25mA current rating at 24V DC, with gold and nickel plated copper alloy contacts. Designed for a terminal pitch of 2.54mm, it boasts an electrical and mechanical life of 2000 cycles and operates within a temperature range of -20°C to 85°C.
Apem DM04 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DM04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
