
SPST slide DIP switch featuring 8 positions and a straight, standard slide actuator with a 0.7mm Nylon actuator length. This surface mount component offers a 25mA current rating at 24V DC, with gold and nickel plated copper alloy contacts. It boasts an electrical and mechanical life of 2000 cycles and operates within a temperature range of -20°C to 85°C. The DIP package has a 2.54mm terminal pitch and gull wing termination.
Apem DM08 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DM08 to view detailed technical specifications.
No datasheet is available for this part.
