
12-position SPST DIP switch featuring a standard slide actuator. Surface mountable with gull wing termination and a 2.54mm terminal pitch. Offers a 24VDC voltage rating and 25mA current rating, with an electrical and mechanical life of 2000 cycles. Constructed with glass and polyphenylene body material, copper alloy contacts plated with gold and nickel, and a nylon actuator.
Apem DM12 technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
