
The Apem DMR01 is a single-pole single-throw surface mount DIP switch with a standard actuator type. It is available in a package quantity of 130. The switch is RoHS compliant and has a surface mount termination. The DMR01 operates in a non-washable configuration and features a SPST throw configuration.
Apem DMR01 technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Package Quantity | 130 |
| RoHS Compliant | Yes |
| Series | DM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
