Apem DMR02PTTR technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 900 |
| Series | DM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR02PTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.