
Surface mount rotary and slide actuator DIP switch featuring a single SPST, on-off, latched switch configuration. This component offers a 24VDC voltage rating and a 25mA current rating, with a mechanical and electrical life of 2000 cycles. It includes gold and nickel plated copper alloy contacts, a nylon slide actuator, and a glass/polyphenylene body. Designed for straight orientation with gull wing termination and a 2.54mm terminal pitch, this washable switch operates within a -20°C to 85°C temperature range.
Apem DMR03T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR03T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.