This SPST surface mount DIP switch features a 3-position throw configuration and a 2.54mm terminal pitch. It operates at a maximum voltage rating of 24V and a temperature range of -20°C to 85°C. The switch is constructed with a copper alloy contact material and a nickel-gold plating. It is packaged on a tape and reel and is compliant with RoHS regulations.
Apem DMR03TTR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR03TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.