4-position SPST DIP switch featuring a standard slide actuator and gull wing termination for surface mount applications. This component offers a 2.54mm terminal pitch and is rated for 24VDC at 25mA, with an electrical and mechanical life of 2000 cycles. Constructed with a glass and polyphenylene body and gold/nickel plated copper alloy contacts, it operates within a -20°C to 85°C temperature range and is washable. Packaged on tape and reel for efficient assembly.
Apem DMR04TTR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR04TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.