
The DMR05T is a 5-position SPST surface mount DIP switch with a 2.54mm pitch. It features a standard nylon actuator and copper alloy contacts with nickel and gold plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is RoHS compliant and suitable for use in surface mount applications.
Apem DMR05T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.