Apem DMR07T technical specifications.
| Actuator Type | Standard |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | DM |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR07T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.