SPST slide DIP switch featuring 8 positions and a straight, standard slide actuator with a nylon construction. This surface mount component offers gold and nickel plated copper alloy contacts, rated for 25mA at 24V DC. It boasts an electrical and mechanical life of 2000 cycles, operating within a temperature range of -20°C to 85°C. Terminated with gull wing style for 2.54mm terminal pitch, this RoHS compliant switch is packaged in a rail/tube format.
Apem DMR08 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.