The DMR08TNTR is an 8-position SPST slide actuator DIP switch from Apem, rated for 24V DC. It features a glass and polyphenylene body with copper alloy contacts plated with gold. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is designed for surface mount applications and operates within a temperature range of -20°C to 85°C. The DMR08TNTR is available in quantities of 900 per reel and is suitable for use in washable environments.
Apem DMR08TNTR technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Series | DM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR08TNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.