
The DMR09T is a 9-position surface mount slide actuator DIP switch from Apem. It features a glass and polyphenylene body with a copper alloy contact and gold and nickel plating. The switch has a maximum operating temperature of 85°C and a maximum voltage rating of 24V DC. It is RoHS compliant and has a mechanical life of 2000 cycles. The DMR09T is available in a packaging of 20 pieces per rail or tube.
Apem DMR09T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR09T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.