
This 9-position DIP switch features a slide actuator made of nylon with a glass and polyphenylene body. The switch has a copper alloy contact with gold and nickel plating and is rated for 2000 cycles of electrical and mechanical life. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The switch is available in a surface-mount package with a gull-wing termination and a terminal pitch of 2.54mm.
Apem DMR09TTR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR09TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
