
Rotary & Slide Actuator DIP Switch featuring a single SPST, On-Off, latched switch. Offers a 25mA current rating at 24VDC, with a 24VDC rated voltage. This surface mountable component boasts a 10-position rotary actuator with a straight, gull wing termination and 2.54mm terminal pitch. Constructed with glass and polyphenylene body materials, copper alloy contacts with gold/nickel plating, and a nylon actuator, it provides 2000 electrical and mechanical life cycles and is washable and RoHS compliant.
Apem DMR10T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.