
This 12-position DIP switch features a slide actuator with a nylon material and a glass-polyphenylene body. It has a copper alloy contact with gold and nickel plating and is rated for 2000 cycles of electrical and mechanical life. The switch operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. It is available in a surface-mount package with a 2.54mm terminal pitch and a gull wing termination.
Apem DMR12T technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DM |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DMR12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
