The DP-12 is a 12-position DIP switch with a maximum current rating of 0.05 amps at 24 volts DC. It features a flush piano actuator style and a straight body orientation. The switch has a mechanical life of 5000 cycles and an electrical life of 2000 cycles. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The DP-12 is suitable for operating temperatures between -20 and 70 degrees Celsius.
Apem DP-12 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 5000/SwitchCycles |
| Number of Positions | 12 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem DP-12 to view detailed technical specifications.
No datasheet is available for this part.