
Rotary & Slide Actuator DIP Switch, SPST, 2 positions, featuring a piano actuator with a 1.77mm actuator length. Offers a 50mA current rating at 24V DC, with gold and nickel contact plating over bronze contacts. Designed for through-hole mounting with a 2.54mm terminal pitch, this switch has an electrical life of 2000 cycles and a mechanical life of 5000 cycles. Operating temperature range is -20°C to 70°C.
Apem DPL02 technical specifications.
| Actuator Length | 1.77mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Series | DPL |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.