Apem DPL09 technical specifications.
| Actuator Type | PIANO |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 19 |
| Series | DP |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DPL09 to view detailed technical specifications.
No datasheet is available for this part.