
This 16-position specialty switch features a contact current rating of 1A and a maximum operating temperature range of -20°C to 80°C. The switch is rated for a maximum voltage of 40V AC and DC. It is available in a panel, snap-in, through-hole, board, or solder mount configuration. The switch is compliant with RoHS regulations.
Apem DPS10301ALLS2 technical specifications.
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Panel, Snap in, Through Hole, Board, Solder |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DPS10 |
| Termination | PC Pin |
| Weight | 7.5g |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS10301ALLS2 to view detailed technical specifications.
No datasheet is available for this part.