The DPS10400AL2 is a SPDT specialty switch from Apem, designed for panel mount applications. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations. The switch features a tin contact material with gold plating and a black color. It is available in a tray packaging with 10 pieces per package.
Apem DPS10400AL2 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Output Code | SPDT |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DPS10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS10400AL2 to view detailed technical specifications.
No datasheet is available for this part.