Apem DPS8131ALU2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Panel, Board |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS8131ALU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.