Apem DPS8141AK2 technical specifications.
| Current Rating | 1A |
| Number of Positions | 10 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS8141AK2 to view detailed technical specifications.
No datasheet is available for this part.