Apem DPS910PB2 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS910PB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.