Apem DPS9111AK2 technical specifications.
| Color | Black |
| Contact Material | Tin, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 40V |
| Mount | Panel, Snap in, Board |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DPS9 |
| Termination | Solder |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS9111AK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.