Apem DPS9111AL2 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Apem DPS9111AL2 to view detailed technical specifications.
No datasheet is available for this part.