Apem DRPT651772 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Mount | Through Hole |
| Package Quantity | 25 |
| Series | PT65 |
| Termination | Through Hole |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for Apem DRPT651772 to view detailed technical specifications.
No datasheet is available for this part.