
4-position SPST slide DIP switch with a 2.54mm terminal pitch, featuring gold/nickel plated bronze contacts and a 50mA current rating at 24V DC. This through-hole mount switch offers a straight orientation and a standard slide actuator with a 1.25mm length, constructed from PBT, glass, and polybutylene. It boasts an electrical life of 2000 cycles and a mechanical life of 5000 cycles, operating within a temperature range of -20°C to 70°C.
Apem DS04 technical specifications.
| Actuator Length | 1.25mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Slide (Standard) |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Electrical Life | 2000Cycles |
| Height | 6.9mm |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Apem DS04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
