This 5-position DIP switch features a standard actuator with a length of 1.25mm, made from glass fibre and polybutylene materials. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is rated for a maximum voltage of 24V and is designed for through-hole mounting. The actuator is straight in orientation and has a terminal pitch of 2.54mm.
Apem DS05 technical specifications.
| Actuator Length | 1.25mm |
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DS05 to view detailed technical specifications.
No datasheet is available for this part.