Apem DS10 technical specifications.
| Actuator Type | Standard |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 17 |
| RoHS Compliant | No |
| Series | DS |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apem DS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.