Apem DTS21N technical specifications.
| Actuator Color | Brown |
| Actuator Length | 0mm |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Electrical Life | 500000Cycles |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem DTS21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.