
Apem DTSA62NV technical specifications.
| Actuator Length | 1.3mm |
| Contact Current Rating | 50mA |
| Operating Force | 1.57N |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Apem DTSA62NV to view detailed technical specifications.
No datasheet is available for this part.