Apem DTSJW65NV technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 180gf |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Apem DTSJW65NV to view detailed technical specifications.
No datasheet is available for this part.