Illuminated rocker switch featuring a straight, black polyamide rocker actuator. This SPST, On-Off, latched switch offers a 6A current rating at 250V AC, with silver contacts plated in gold for enhanced conductivity. Designed for panel mounting with snap-in capability, it boasts an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operating within a temperature range of -20°C to 85°C, this RoHS compliant component is suitable for various applications.
Apem FMC12A2200000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in, PCB |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-Off |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FMC12A2200000 to view detailed technical specifications.
No datasheet is available for this part.