This panel mount switch features a silver contact material and a polyamide actuator with a beige color. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 10A and 250V AC, with an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. It is available in a package quantity of 50 and is compliant with RoHS regulations.
Apem FMC18A2700001 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FMC18A2700001 to view detailed technical specifications.
No datasheet is available for this part.