The FMC38A2300000 is a panel mount SPST rocker switch with a maximum current rating of 4A at 250VAC. It features a curved rocker actuator style and a quick connect termination style. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is rated for operation between -20°C and 85°C.
Apem FMC38A2300000 technical specifications.
| Switch Configuration | Mom OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 4@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem FMC38A2300000 to view detailed technical specifications.
No datasheet is available for this part.