
This 10A SPDT on-on rocker switch is rated for 250V AC and has a maximum operating temperature of 85°C. It is designed for panel mount applications and features a silver contact material. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 50.
Apem FMC68A2600000 technical specifications.
| Actuator Color | Red |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FMC68A2600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
