
This 6A SPDT illuminated rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for 250V AC and has a mechanical life of 30,000 cycles. The switch is RoHS compliant and has a panel mount with a snap-in design. It features a silver contact material and a polyamide actuator with a black color.
Apem FMC92A2200004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FMC92A2200004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
