
The FM Series 250V 6A SPST On-Off Rocker Switch is a panel mount electromechanical switch with a silver contact material and a polyamide actuator. It features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 50.
Apem FML18A226V000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FML18A226V000 to view detailed technical specifications.
No datasheet is available for this part.