The FML18A263A000 is a SPST rocker switch with ON and OFF configurations, rated for 10A at 250VAC. It features a mechanical life of 30,000 cycles and a temperature range of -20°C to 85°C. The switch is designed for panel mount applications and uses a quick connect termination style.
Apem FML18A263A000 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem FML18A263A000 to view detailed technical specifications.
No datasheet is available for this part.