The FML18A263B000 is a panel mount switch with a curved rocker actuator style and SPST pole throw configuration. It features a maximum current rating of 10A at 250VAC and meets VDE standards. The switch has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. It can operate between -20°C and 85°C.
Apem FML18A263B000 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem FML18A263B000 to view detailed technical specifications.
No datasheet is available for this part.