SPST latched rocker switch featuring a quick connect terminal and panel mount design. Offers a 10A contact current rating with silver contacts and gold plating, suitable for up to 250V AC. Includes LED illumination in red, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. The beige polyamide actuator is designed for straight orientation and operates within a temperature range of -20°C to 85°C.
Apem FML18A276A000 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Polyamide |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 10A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FM |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem FML18A276A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.