This SPDT toggle switch has a max current rating of 0.1A at 28VAC or DC, with a max AC voltage rating of 28V and a max power rating of 0.4W at 28VAC or DC. It features a lighted lever actuator and PC pins for termination. The switch is designed for PC mounting with a bracket and has an electrical life of 10,000 cycles. It operates within a temperature range of -25 to 55 degrees Celsius.
Apem G12JVF technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem G12JVF to view detailed technical specifications.
No datasheet is available for this part.