SPDT ON ON slide switch with extended side slide actuator. Features PC pin termination and bracket mount/through hole mounting. Rated for 20VAC/20VDC at 0.4VA, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C. Vertical right angle body orientation.
Apem GB36WW00001 technical specifications.
| Actuator Style | Extended Side Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 6.65 |
| Product Depth (mm) | 25.83 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.65 |
| Body Depth (mm) | 10.16 |
| Body Height (mm) | 12.7 |
| Actuator Length (mm) | 7.25 |
| Terminal Length (mm) | 2.8 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GB36WW00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.