This SPDT slide switch features a glass and polyamide actuator, brass contacts with gold plating, and a maximum operating temperature range of -30°C to 85°C. It has a maximum voltage rating of 20V AC and DC, and an electrical life of 60,000 cycles. The switch is designed for through-hole mounting and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |