Apem GC36W010001 technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Apem GC36W010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.